- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE5484
RJHSE5484
Amphenol Communications Solutions (ACS)
The RJHSE5484 is a high-speed, shielded, 8-position, 8-contact (8P8C) RJ45 modular jack with integrated LEDs.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The RJHSE5484 is a high-speed, shielded, 8-position, 8-contact (8P8C) RJ45 modular jack with integrated LEDs.
Search Keywords: RJHSE5484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE5484
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1440 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,860
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.46
250
$1.28
500
$1.23
1,440
$1.15
2,880
$1.10
5,760
$1.04
8,640
$1.01
10,080 +
$1.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments