- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE538408
RJHSE538408
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 64 POS 1.02mm Solder RA Thru-Hole 96 Terminal 8 Port Cat 5 Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 64 POS 1.02mm Solder RA Thru-Hole 96 Terminal 8 Port Cat 5 Tray
Search Keywords: RJHSE538408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE538408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:64
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
16
Order Increment:
16
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
16
$10.31
32
$10.15
64
$9.98
112
$9.91
256
$9.85
512
$9.83
1,008 +
$9.80
Click for Quote
Log in
to unlock special pricing