- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE5381A2
RJHSE5381A2
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 8/8 POS 2.03mm Solder RA Thru-Hole 24 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Modular Jack F 8/8 POS 2.03mm Solder RA Thru-Hole 24 Terminal 2 Port
Search Keywords: RJHSE5381A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE5381A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
448 -
Type:Modular Jack3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.03 mm
-
Gender:F3798
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
You may purchase all in-stock quantity of 23
Stock lot only:
23
MOQ for In Stock Qty:
224
MOQ for out of Stock Qty:
224
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$3.256
224
$2.960
336
$2.760
448 +
$2.700
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments