- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHSE5380A8
RJHSE5380A8
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 64 POS Solder RA Thru-Hole 64 Terminal 8 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn RJ-45 F 64 POS Solder RA Thru-Hole 64 Terminal 8 Port
Search Keywords: RJHSE5380A8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJHSE5380A8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
You may purchase all in-stock quantity of 25
Stock lot only:
25
MOQ for In Stock Qty:
64
MOQ for out of Stock Qty:
64
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$10.241
64
$9.310
96
$8.690
128 +
$8.520
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments