- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE7318800140
RJE7318800140
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port T/R
Search Keywords: RJE7318800140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE7318800140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1260 -
Type:Modular Jack3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.04 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Buy all 110 in-stock or the regular minimum order quantity of 250
Stock lot only:
110
Minimum Order Quantity:
250
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$1.815
250
$1.650
500
$1.630
1,260
$1.580
2,520
$1.560
5,040
$1.540
7,560
$1.530
10,080
$1.520
15,120 +
$1.510
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT