- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJE231883116T
RJE231883116T
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port
Search Keywords: RJE231883116T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJE231883116T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1330 -
Type:Modular Jack3816
-
Body Orientation:Straight3793
-
Mounting:Surface Mount3806
-
Pitch:1.27 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,810
Can Ship immediately
Minimum Order Quantity:
250
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$1.55
500
$1.53
1,330
$1.49
2,660
$1.47
5,320
$1.45
7,980
$1.44
10,640
$1.43
15,960 +
$1.42
Click for Quote
Log in
to unlock special pricing