- Home ›
- All Products›
- NDAQGF-0003
NDAQGF-0003
Amphenol Communications Solutions (ACS)
Cable Assembly Jacketed 3m 30AWG QSFP28
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Jacketed 3m 30AWG QSFP28
Search Keywords: NDAQGF0003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:NDAQGF-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
298
Can Ship immediately
9 Weeks
can ship
7/6/26
Tariffs may apply for U.S. shipments