- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- ND9ACH250AL
ND9ACH250AL
Amphenol Communications Solutions (ACS)
Cable assy ix A Key to 40mm R/A RJ45 0.5m 26A
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable assy ix A Key to 40mm R/A RJ45 0.5m 26A
Search Keywords: ND9ACH250AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:ND9ACH250AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3
$44.34
5
$44.23
10
$44.12
20
$33.09
30
$30.88
40 +
$30.26
Click for Quote
Log in
to unlock special pricing