- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MUSB2E151005BP
MUSB2E151005BP
Amphenol Communications Solutions (ACS)
Connector Accessories Dust Cover Straight Silicone Rubber Gray
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Dust Cover Straight Silicone Rubber Gray
Search Keywords: MUSB2E151005BP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MUSB2E151005BP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Dust Cover
-
Dimension:55.7 x 9.2 x 6.2 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Buy all 33 in-stock or the regular minimum order quantity of 60
Stock lot only:
33
Minimum Order Quantity:
60
Order Increment:
60
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$2.101
60
$1.910
300
$1.440
540
$1.380
1,020
$1.310
2,520
$1.230
5,040
$1.220
7,500
$1.210
10,020 +
$1.200
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments