- Home ›
- All Products›
- MSPEC6P2BA010
MSPEC6P2BA010
Amphenol Communications Solutions (ACS)
Ethernet Cable, SPE Plug to SPE Plug, 1 m, 3.3 ft
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Ethernet Cable, SPE Plug to SPE Plug, 1 m, 3.3 ft
Search Keywords: MSPEC6P2BA010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MSPEC6P2BA010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$33.47
5
$33.37
10
$33.29
13
$33.21
25
$25.91
38
$23.86
50 +
$23.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments