- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- MRJR34400F
MRJR34400F
Amphenol Communications Solutions (ACS)
Conn RJ-11 RCP 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-11 RCP 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port
Search Keywords: MRJR34400F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MRJR34400F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:RJ-113816
-
Body Orientation:Straight3793
-
Mounting:Through Hole3806
-
Pitch:2.54 mm
-
Gender:RCP3798
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 150 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$10.11
40
$9.39
80
$9.25
120
$9.18
280
$9.00
520
$8.89
1,000 +
$8.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments