- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- MDT275E01001
MDT275E01001
Amphenol Communications Solutions (ACS)
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=2.75mm, Key E, 30μin Au Plating
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=2.75mm, Key E, 30μin Au Plating
Search Keywords: MDT275E01001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MDT275E01001
-
Alias/AKA:MDT275E01001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Reel Pack:
4750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
825
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$1.55
500
$1.48
1,000
$1.42
4,750
$1.33
9,500
$1.31
14,250 +
$1.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments