- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- MDT275A01001
MDT275A01001
Amphenol Communications Solutions (ACS)
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=2.75mm, Key A, 30μin Au Plating
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=2.75mm, Key A, 30μin Au Plating
Search Keywords: MDT275A01001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MDT275A01001
-
Alias/AKA:MDT275A01001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,450
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$3.39
500
$3.38
1,188
$3.37
2,375
$1.79
3,563
$1.25
4,750 +
$1.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments