- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- MDT180M01001
MDT180M01001
Amphenol Communications Solutions (ACS)
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=1.8mm, Key M, 30μin Au Plating
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=1.8mm, Key M, 30μin Au Plating
Search Keywords: MDT180M01001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MDT180M01001
-
Alias/AKA:MDT180M01001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,069
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1875
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$3.68
500
$3.67
1,000
$3.66
1,875
$3.65
3,750
$1.93
5,625
$1.33
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments