- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- MDT180A02001
MDT180A02001
Amphenol Communications Solutions (ACS)
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=1.8mm, Key A, 15μin Au Plating
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=1.8mm, Key A, 15μin Au Plating
Search Keywords: MDT180A02001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:MDT180A02001
-
Alias/AKA:MDT180A02001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,448
Can Ship immediately
You may purchase all in-stock quantity of 1,448
Stock lot only:
1448
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$3.707
1,500
$3.370
1,875
$3.360
3,750
$1.770
5,625
$1.220
7,500 +
$1.190
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments