- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- LCC17A3W3PA2N0
LCC17A3W3PA2N0
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 3Power POS 6.86mm Solder RA Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 3Power POS 6.86mm Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: LCC17A3W3PA2N0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:LCC17A3W3PA2N0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:PIN3507
-
Termination Method:Solder3529
-
Shell Size:N/A
-
Number of Contacts:3Power
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$12.47
25
$11.30
60
$10.80
120
$10.33
300
$9.91
540
$9.65
1,020 +
$9.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments