- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77SDDH50S
L77SDDH50S
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 50 POS 2.76mm Solder Cup ST Panel Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 50 POS 2.76mm Solder Cup ST Panel Mount 50 Terminal 1 Port
Search Keywords: L77SDDH50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77SDDH50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:SKT3507
-
Termination Method:Solder Cup3529
-
Shell Size:D3527
-
Number of Contacts:50
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
120
$2.50
360
$2.32
600
$2.29
1,080
$2.20
2,520
$2.14
5,040
$2.08
7,560
$2.05
10,080 +
$2.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments