- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77SDB25S
L77SDB25S
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Search Keywords: L77SDB25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77SDB25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
565
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
100
$1.033
300
$0.888
500
$0.785
1,000
$0.748
2,500
$0.717
5,000
$0.713
7,500
$0.710
10,000 +
$0.706
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT