- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77SDAH15SOL2RM5C309
L77SDAH15SOL2RM5C309
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
Search Keywords: L77SDAH15SOL2RM5C309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77SDAH15SOL2RM5C309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
560 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$2.42
100
$1.97
250
$1.88
560
$1.83
1,120
$1.73
2,800
$1.68
5,040
$1.64
7,840 +
$1.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments