- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L77HDEH15SOL2RM8
L77HDEH15SOL2RM8
Amphenol Communications Solutions (ACS)
Conn High Density D-Sub SKT 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub SKT 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
Search Keywords: L77HDEH15SOL2RM8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L77HDEH15SOL2RM8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
548
Can Ship immediately
Minimum Order Quantity:
180
Order Increment:
180
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1.65
180
$1.50
360
$1.48
540
$1.44
1,080
$1.39
2,520
$1.31
5,040 +
$1.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments