- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717TWB5W5P
L717TWB5W5P
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 5Power POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn D-Subminiature PIN 5Power POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Search Keywords: L717TWB5W5P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717TWB5W5P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:5Power
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 155 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$2.92
200
$2.26
400
$2.20
600
$2.17
1,000
$2.08
2,600
$2.02
5,000
$1.97
7,600 +
$1.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT