- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717TSBH25POL2RM8
L717TSBH25POL2RM8
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: L717TSBH25POL2RM8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717TSBH25POL2RM8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:M3507
-
Termination Method:Solder3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
418
Ships today, if you order in
Minimum Order Quantity:
135
Order Increment:
135
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
135
$1.20
270
$1.17
540
$1.15
1,080
$1.12
2,565
$1.11
5,130
$1.10
7,560
$1.09
10,125 +
$1.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments