- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717TSAG15POL2
L717TSAG15POL2
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature PIN 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
Search Keywords: L717TSAG15POL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717TSAG15POL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
126 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:PIN3507
-
Termination Method:Solder3529
-
Shell Size:A3527
-
Number of Contacts:15
-
Contact Plating:Gold3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
You may purchase all in-stock quantity of 12
Stock lot only:
12
Minimum Order Quantity:
126
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$1.0255
126
$0.9323
252
$0.8956
504
$0.8599
1,008
$0.8231
2,520
$0.7752
5,040
$0.7395
7,560
$0.7181
10,080 +
$0.7028
Click for Quote
Log in
to unlock special pricing