- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717SDEH09POL2RM5
L717SDEH09POL2RM5
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: L717SDEH09POL2RM5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717SDEH09POL2RM5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
651
Can Ship immediately
Minimum Order Quantity:
180
Order Increment:
180
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
180
$1.015
360
$1.005
540
$0.967
1,080
$0.964
2,520
$0.925
5,040
$0.923
7,560
$0.920
10,080 +
$0.918
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments