- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717SDE09P1ACH
L717SDE09P1ACH
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: L717SDE09P1ACH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717SDE09P1ACH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
775
Ships today, if you order in
Minimum Order Quantity:
45
Order Increment:
45
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
45
$1.50
135
$1.49
270
$1.48
540
$1.44
1,035
$1.21
2,520
$1.17
5,040
$1.16
7,515 +
$1.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments