- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717SDCH37POL2RM8C309
L717SDCH37POL2RM8C309
Amphenol Communications Solutions (ACS)
D-Subminiature Straight PCB Termination
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
D-Subminiature Straight PCB Termination
Search Keywords: L717SDCH37POL2RM8C309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717SDCH37POL2RM8C309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
520 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:M3507
-
Termination Method:Solder3529
-
Shell Size:43527
-
Number of Contacts:37
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$5.13
50
$4.16
100
$3.98
250
$3.86
520
$3.65
1,040
$3.55
2,600
$3.46
5,200 +
$3.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments