- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717DFC37P1AON
L717DFC37P1AON
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port Medical Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature PIN 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port Medical Tray
Search Keywords: L717DFC37P1AON
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717DFC37P1AON
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:M3507
-
Termination Method:Solder3529
-
Shell Size:C3527
-
Number of Contacts:37
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
You may purchase all in-stock quantity of 33
Stock lot only:
33
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$18.216
100
$16.560
150
$13.110
200 +
$12.850
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments