- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- L17HRD2M025K
L17HRD2M025K
Amphenol Communications Solutions (ACS)
Contact PIN Crimp ST Cable Mount 24-28AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Contact PIN Crimp ST Cable Mount 24-28AWG Reel
Search Keywords: L17HRD2M025K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17HRD2M025K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3 -
Contact Type:Signal3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:24-28 AWG
-
Contact Material:N/A
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:5 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
3
$617.92
6
$601.43
5,000 +
$635.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments