- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L17H1340121
L17H1340121
Amphenol Communications Solutions (ACS)
Conn D-Subminiature M/F 15/15 POS 2.77mm Solder RA Thru-Hole 30 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature M/F 15/15 POS 2.77mm Solder RA Thru-Hole 30 Terminal 2 Port
Search Keywords: L17H1340121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17H1340121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
105 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:M/F3507
-
Termination Method:Solder3529
-
Shell Size:A/A3527
-
Number of Contacts:15/15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
20
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
20
$4.27
50
$3.47
105
$3.46
315
$3.22
525
$3.04
1,050
$3.03
2,520
$2.89
5,040 +
$2.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments