- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- L17DM53744217
L17DM53744217
Amphenol Communications Solutions (ACS)
Contact SKT Crimp ST
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST
Search Keywords: L17DM53744217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17DM53744217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Machined Power3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Nickel3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:10 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
975
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$7.08
50
$4.60
100
$4.14
250
$3.80
500
$3.50
1,000
$3.35
3,000
$3.34
5,000 +
$3.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT