- Home ›
- All Products›
- L177TWB9W4SMP3SV
L177TWB9W4SMP3SV
Amphenol Communications Solutions (ACS)
Dsub Machined Hybrid 9W4 Pwr (40A)&Signal (7.5A
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Dsub Machined Hybrid 9W4 Pwr (40A)&Signal (7.5A
Search Keywords: L177TWB9W4SMP3SV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L177TWB9W4SMP3SV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
50
$27.73
100
$17.07
150
$13.51
200 +
$13.24
Click for Quote
Log in
to unlock special pricing