- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L177SDE09S1ACH4R
L177SDE09S1ACH4R
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: L177SDE09S1ACH4R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L177SDE09S1ACH4R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1080 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:F3507
-
Termination Method:Solder3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,244
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
30
$4.46
50
$4.45
100
$4.44
270
$4.43
540
$2.72
810
$2.15
1,080 +
$2.11
Click for Quote
Log in
to unlock special pricing