- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L177SDE09S
L177SDE09S
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Search Keywords: L177SDE09S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L177SDE09S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:SKT3507
-
Termination Method:Solder Cup3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
309
Ships today, if you order in
Minimum Order Quantity:
75
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
75
$0.9904
250
$0.8048
500
$0.7691
1,000
$0.7354
2,500
$0.7058
5,000
$0.6865
7,500
$0.6854
10,000 +
$0.6773
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments