- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L177DFAH15SOL2RM5
L177DFAH15SOL2RM5
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
Search Keywords: L177DFAH15SOL2RM5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L177DFAH15SOL2RM5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
520
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$16.76
10
$14.23
25
$13.22
50
$12.50
100
$12.43
150
$12.37
200 +
$10.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments