- Home ›
- All Products›
- GTR333308000FEU
GTR333308000FEU
Amphenol Communications Solutions (ACS)
FPC Module 8 circuits 0.5mm pitch; L =76mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FPC Module 8 circuits 0.5mm pitch; L =76mm
Search Keywords: GTR333308000FEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:GTR333308000FEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3840
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
960
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
960
$0.3648
1,920
$0.2736
2,880
$0.2554
3,840 +
$0.2503
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments