- Home ›
- All Products›
- G99L12312HR
G99L12312HR
Amphenol Communications Solutions (ACS)
ExtremePort Swift LP 85? 74Pin 30u'' 1.50mm
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
ExtremePort Swift LP 85? 74Pin 30u'' 1.50mm
Search Keywords: G99L12312HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G99L12312HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1440
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
720
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
720
$13.11
1,440
$6.69
2,160
$4.56
2,880 +
$4.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments