- Home ›
- All Products›
- G9912312HR
G9912312HR
Amphenol Communications Solutions (ACS)
ExtremePort Swift 85? 74Pin 30u'' 1.50mm
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
ExtremePort Swift 85? 74Pin 30u'' 1.50mm
Search Keywords: G9912312HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G9912312HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1440
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
360
$10.58
720
$5.60
1,080
$3.94
1,440 +
$3.86
Click for Quote
Log in
to unlock special pricing