- Home ›
- All Products›
- G98V16312HR
G98V16312HR
Amphenol Communications Solutions (ACS)
MCIO V/T 95? 148 Pin 30u PAM4 56G 1.50mm
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MCIO V/T 95? 148 Pin 30u PAM4 56G 1.50mm
Search Keywords: G98V16312HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G98V16312HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
450
$13.57
900
$7.16
1,350
$4.93
1,800 +
$4.83
Click for Quote
Log in
to unlock special pricing