- Home ›
- All Products›
- G97V25332HR
G97V25332HR
Amphenol Communications Solutions (ACS)
MCIO V/T 85ohm 50 Pin 30u PCIe Gen 5 SD 3
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MCIO V/T 85ohm 50 Pin 30u PCIe Gen 5 SD 3
Search Keywords: G97V25332HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G97V25332HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$7.85
1,000
$4.16
1,500
$2.93
2,000 +
$2.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments