- Home ›
- All Products›
- G97R26322HR
G97R26322HR
Amphenol Communications Solutions (ACS)
MCIO R/A 85ohm 148 Pin 30u PCIe Gen 5
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MCIO R/A 85ohm 148 Pin 30u PCIe Gen 5
Search Keywords: G97R26322HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G97R26322HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
660
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
495
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
495
$12.98
990
$6.85
1,485
$4.71
1,980 +
$4.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments