- Home ›
- All Products›
- G97R26312HR
G97R26312HR
Amphenol Communications Solutions (ACS)
MCIO R/A 85? 148 Pin 30u PCIe Gen 5 1.50m
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCIO R/A 85? 148 Pin 30u PCIe Gen 5 1.50m
Search Keywords: G97R26312HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G97R26312HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
660
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Ships today, if you order in
MOQ for In Stock Qty:
220
MOQ for out of Stock Qty:
220
Order Increment:
220
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$6.47
220
$8.01
250
$5.34
330
$5.21
660
$4.95
990
$4.86
1,320 +
$4.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments