- Home ›
- All Products›
- G97R24322HR
G97R24322HR
Amphenol Communications Solutions (ACS)
MCIO R/A 85? 124 Pin 30u PCIe Gen 5 2.20m
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MCIO R/A 85? 124 Pin 30u PCIe Gen 5 2.20m
Search Keywords: G97R24322HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G97R24322HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
660
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
Minimum Order Quantity:
50
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
50
$5.26
100
$5.03
250
$4.81
660
$4.62
1,320
$4.49
2,640
$4.38
5,280 +
$4.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments