- Home ›
- All Products›
- G97R22352HR
G97R22352HR
Amphenol Communications Solutions (ACS)
MCIO R/A 85? 74 Pin 30u PCIe Gen 5 1.20mm
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MCIO R/A 85? 74 Pin 30u PCIe Gen 5 1.20mm
Search Keywords: G97R22352HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G97R22352HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
625
$8.31
1,250
$4.39
1,875
$3.02
2,500 +
$2.96
Click for Quote
Log in
to unlock special pricing