- Home ›
- All Products›
- G97R21322HR
G97R21322HR
Amphenol Communications Solutions (ACS)
MCIO R/A 85? 38 Pin 30u PCIe Gen 5 2.20mm
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MCIO R/A 85? 38 Pin 30u PCIe Gen 5 2.20mm
Search Keywords: G97R21322HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G97R21322HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1350
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
675
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$3.351
250
$3.239
500
$3.160
675
$3.017
1,350
$2.927
2,025
$2.857
2,700 +
$2.814
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments