- Home ›
- All Products›
- G888A105221TEU
G888A105221TEU
Amphenol Communications Solutions (ACS)
Protect Header 2.54mm Pitch STR 1x5PIN 30U GOLD
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Protect Header 2.54mm Pitch STR 1x5PIN 30U GOLD
Search Keywords: G888A105221TEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G888A105221TEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7680
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1920
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,920
$4.90
3,840
$2.50
5,760
$1.70
7,680 +
$1.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments