- Home ›
- All Products›
- G888A104221T2HR
G888A104221T2HR
Amphenol Communications Solutions (ACS)
Protect Header 2.54mm Pitch STR 1x4Pin 30U GOLD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Protect Header 2.54mm Pitch STR 1x4Pin 30U GOLD
Search Keywords: G888A104221T2HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G888A104221T2HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1260
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
315
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
315
$1.256
630
$0.942
945
$0.879
1,260 +
$0.862
Click for Quote
Log in
to unlock special pricing