- Home ›
- All Products›
- G880A061112EU
G880A061112EU
Amphenol Communications Solutions (ACS)
FAN 1.25mm Pitch 1x6P MTIN NY4T TAIL=2.0mm POST
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
FAN 1.25mm Pitch 1x6P MTIN NY4T TAIL=2.0mm POST
Search Keywords: G880A061112EU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G880A061112EU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1750
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
875
$0.5182
1,750
$0.3886
2,625
$0.3627
3,500 +
$0.3555
Click for Quote
Log in
to unlock special pricing