- Home ›
- All Products›
- G88020163T4HR
G88020163T4HR
Amphenol Communications Solutions (ACS)
Protect Header 1.25mm Pitch STR 2x10PIN 30U GOLD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Protect Header 1.25mm Pitch STR 2x10PIN 30U GOLD
Search Keywords: G88020163T4HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G88020163T4HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1575
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,575
$4.21
3,150
$2.22
4,725
$1.53
6,300 +
$1.50
Click for Quote
Log in
to unlock special pricing