- Home ›
- All Products›
- G861B06222T3HR
G861B06222T3HR
Amphenol Communications Solutions (ACS)
PROTECT HEADER 2.0MM PITCH R/A DIP 2X3PIN 15U GO
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
PROTECT HEADER 2.0MM PITCH R/A DIP 2X3PIN 15U GO
Search Keywords: G861B06222T3HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G861B06222T3HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9504
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2376
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
2,376
$2.073
4,752
$1.094
7,128
$0.752
9,504 +
$0.737
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments