- Home ›
- All Products›
- G86106413D2EU
G86106413D2EU
Amphenol Communications Solutions (ACS)
FAN CONN 2.0mm Pitch STR 1x6P 15U G NY4T H=10.36
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
FAN CONN 2.0mm Pitch STR 1x6P 15U G NY4T H=10.36
Search Keywords: G86106413D2EU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G86106413D2EU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2880
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
720
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
720
$0.4636
1,440
$0.3477
2,160
$0.3245
2,880 +
$0.3180
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments